Print Page
FWH-125B
Fuse, Semiconductor, FWH Series, 125 A, Fast Acting, 29.36mm x 46.63mm, 1.156" x 1.836", 500 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-125BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02B3010
Product RangeFWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $378.150 |
| 5+ | $368.700 |
| 10+ | $359.240 |
Price for:Each
Minimum: 1
Multiple: 1
$378.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-125BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02B3010
Product RangeFWH Series
Technical Datasheet
Product RangeFWH Series
Fuse Current125A
Blow CharacteristicFast Acting
Fuse Size Metric29.36mm x 46.63mm
Fuse Size Imperial1.156" x 1.836"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FWH-125B is a FWH Series 125A 500VAC/DC fast acting ferrule style High Speed Fuse with North American style stud-mount, it features excellent cycling capability and DC performance, low arc voltage and low energy let-through (I2t), low watts loss in a compact size and used with finger-safe holders/blocks.
- 25W Power loss
- 50kA at 500VDC Interrupting rating
Applications
Safety, Power Management
Technical Specifications
Product Range
FWH Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
1.156" x 1.836"
Voltage Rating VAC
500V
Fuse Current
125A
Fuse Size Metric
29.36mm x 46.63mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for FWH-125B
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate