ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Microphones
                                                                                                    Print Page

                                                                                                    POW-2242P-C3310-B-R

                                                                                                    Microphone, ECM, Omnidirectional, 2.2 kohm, -42 dB, 110 dB AOP, 60dB SNR, 2 Pins, 2 to 10 VDC

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO POW-2242P-C3310-B-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoPOW-2242P-C3310-B-R
                                                                                                    Newark Part No.02AM9625
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4,790 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.250
                                                                                                    10+$2.700
                                                                                                    25+$2.520
                                                                                                    50+$2.340
                                                                                                    100+$2.100
                                                                                                    500+$1.920
                                                                                                    1000+$1.700
                                                                                                    2500+$1.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoPOW-2242P-C3310-B-R
                                                                                                    Newark Part No.02AM9625
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionMicrophone
                                                                                                    Microphone TypeECM
                                                                                                    DirectivityOmnidirectional
                                                                                                    Frequency Response Min50Hz
                                                                                                    Frequency Response Max16kHz
                                                                                                    Signal to Noise Ratio (SNR)60dB
                                                                                                    Acoustic Overload Point (AOP)110dB
                                                                                                    Supply Voltage Min2VDC
                                                                                                    Supply Voltage Max10VDC
                                                                                                    Sensitivity (dB)-42dB
                                                                                                    Drain Current Max500µA
                                                                                                    Output Impedance2.2kohm
                                                                                                    Impedance2.2kohm
                                                                                                    Sensor Case / PackageRadial Leaded
                                                                                                    No. of Pins2Pins
                                                                                                    Output Interface-
                                                                                                    IP RatingIP57
                                                                                                    IP RatingIP57
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Microphone

                                                                                                    Directivity

                                                                                                    Omnidirectional

                                                                                                    Frequency Response Max

                                                                                                    16kHz

                                                                                                    Acoustic Overload Point (AOP)

                                                                                                    110dB

                                                                                                    Supply Voltage Max

                                                                                                    10VDC

                                                                                                    Drain Current Max

                                                                                                    500µA

                                                                                                    Impedance

                                                                                                    2.2kohm

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    IP Rating

                                                                                                    IP57

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Microphone Type

                                                                                                    ECM

                                                                                                    Frequency Response Min

                                                                                                    50Hz

                                                                                                    Signal to Noise Ratio (SNR)

                                                                                                    60dB

                                                                                                    Supply Voltage Min

                                                                                                    2VDC

                                                                                                    Sensitivity (dB)

                                                                                                    -42dB

                                                                                                    Output Impedance

                                                                                                    2.2kohm

                                                                                                    Sensor Case / Package

                                                                                                    Radial Leaded

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP57

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65