1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Microphones
                                                                                                    Print Page

                                                                                                    POW-2242L-C3310-B-R

                                                                                                    Microphone, ECM, Omnidirectional, 2.2 kohm, -42 dB, 60dB SNR, 2 Pins, 2 to 10 VDC

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO POW-2242L-C3310-B-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoPOW-2242L-C3310-B-R
                                                                                                    Newark Part No.02AM9624
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    100 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.250
                                                                                                    10+$2.700
                                                                                                    25+$2.520
                                                                                                    50+$2.340
                                                                                                    100+$2.100
                                                                                                    500+$1.920
                                                                                                    1000+$1.700
                                                                                                    2500+$1.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoPOW-2242L-C3310-B-R
                                                                                                    Newark Part No.02AM9624
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionMicrophone
                                                                                                    Microphone TypeECM
                                                                                                    DirectivityOmnidirectional
                                                                                                    Frequency Response Min50Hz
                                                                                                    Signal to Noise Ratio (SNR)60dB
                                                                                                    Frequency Response Max16kHz
                                                                                                    Acoustic Overload Point (AOP)-
                                                                                                    Supply Voltage Min2VDC
                                                                                                    Supply Voltage Max10VDC
                                                                                                    Sensitivity (dB)-42dB
                                                                                                    Drain Current Max500µA
                                                                                                    Impedance2.2kohm
                                                                                                    Output Impedance2.2kohm
                                                                                                    Sensor Case / PackageSMD
                                                                                                    No. of Pins2Pins
                                                                                                    Output Interface-
                                                                                                    IP RatingIP57
                                                                                                    IP RatingIP57
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Microphone

                                                                                                    Directivity

                                                                                                    Omnidirectional

                                                                                                    Signal to Noise Ratio (SNR)

                                                                                                    60dB

                                                                                                    Acoustic Overload Point (AOP)

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    10VDC

                                                                                                    Drain Current Max

                                                                                                    500µA

                                                                                                    Output Impedance

                                                                                                    2.2kohm

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    IP Rating

                                                                                                    IP57

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Microphone Type

                                                                                                    ECM

                                                                                                    Frequency Response Min

                                                                                                    50Hz

                                                                                                    Frequency Response Max

                                                                                                    16kHz

                                                                                                    Supply Voltage Min

                                                                                                    2VDC

                                                                                                    Sensitivity (dB)

                                                                                                    -42dB

                                                                                                    Impedance

                                                                                                    2.2kohm

                                                                                                    Sensor Case / Package

                                                                                                    SMD

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP57

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65