ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Buzzers & Sounders
                                                                                                    Print Page

                                                                                                    MCABT-477-RC

                                                                                                    PIEZO BUZZER, 70DB, 2KHZ, 3 TO 25VAC, TH ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MCABT-477-RC
                                                                                                    MULTICOMP PRO MCABT-477-RC
                                                                                                    MULTICOMP PRO MCABT-477-RC
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCABT-477-RC
                                                                                                    Newark Part No.02AM9432
                                                                                                    Product RangeMP Sounders
                                                                                                    Your Part Number
                                                                                                    18 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.837
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCABT-477-RC
                                                                                                    Newark Part No.02AM9432
                                                                                                    Product RangeMP Sounders
                                                                                                    Transducer FunctionBuzzer
                                                                                                    Supply Voltage Min3VAC
                                                                                                    Supply Voltage Max25VAC
                                                                                                    TonesSingle
                                                                                                    Sound Pressure Level (SPL)70dB
                                                                                                    Current Rating5mA
                                                                                                    Resonant Frequency2kHz
                                                                                                    Transducer MountingThrough Hole
                                                                                                    Product RangeMP Sounders
                                                                                                    SVHCLead titanium zirconium oxide (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Buzzer

                                                                                                    Supply Voltage Max

                                                                                                    25VAC

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    70dB

                                                                                                    Resonant Frequency

                                                                                                    2kHz

                                                                                                    Product Range

                                                                                                    MP Sounders

                                                                                                    Supply Voltage Min

                                                                                                    3VAC

                                                                                                    Tones

                                                                                                    Single

                                                                                                    Current Rating

                                                                                                    5mA

                                                                                                    Transducer Mounting

                                                                                                    Through Hole

                                                                                                    SVHC

                                                                                                    Lead titanium zirconium oxide (21-Jan-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:Lead titanium zirconium oxide (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65