Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYTVII-B-E-100-SOCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM8891
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,424.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,424.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYTVII-B-E-100-SOCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM8891
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameTraveo II
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4F
Silicon Core NumberCYT2B75CABES
Kit ContentsEvaluation Board CYT2B75CABES
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYTVII-B-E-100-SO is a 100-pin socketed evaluation board for TRAVEO™ T2G family, enabling microcontroller replacement within the same pin configuration. It supports basic functionalities like user switch, user LED, and UART communication. Other features like CAN, LIN, potentiometer, LEDs, and switches are accessible through the SAMTEC connector. It features programming interface (Arm® Standard JTAG, Cortex® Debug, Cortex Debug + ETM, and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, also MiniProg.
- One Traveo II device mounted on a socket
- Power supply circuit to generate either 3.3V or 5V output depending on the selection of J23 jumper
- USB-UART interface for terminal logging
- One user switch (SW3) and one user LED (LED5) for standalone operation without the baseboard
- Measurement of device current on VDDA, VDDD, and VDDIO using jumpers
- Samtec connector interface (J21 and J22) for connecting to the baseboard CYTVII-B-E-BB
- Scalability by combined CYTVII-B-E-BB
- Reuse by sockets
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
Traveo II
Core Sub-Architecture
Cortex-M0+, Cortex-M4F
Kit Contents
Evaluation Board CYT2B75CABES
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CYT2B75CABES
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate