1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Stationary Barcode Scanners
                                                                                                    Print Page

                                                                                                    CLV630-6000

                                                                                                    Barcode Scanner, Fixed Mount, PROFINET/EtherCAT, 659mm, 0.35mm to 1mm, IP65, Line Scanner, CLV63x

                                                                                                    SICK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SICK CLV630-6000
                                                                                                    SICK CLV630-6000
                                                                                                    SICK CLV630-6000
                                                                                                    SICK CLV630-6000
                                                                                                    SICK CLV630-6000
                                                                                                    SICK CLV630-6000
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoCLV630-6000
                                                                                                    Newark Part No.02AM8850
                                                                                                    Also Known As1041976
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,350.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,350.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SICK
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoCLV630-6000
                                                                                                    Newark Part No.02AM8850
                                                                                                    Also Known As1041976
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    CLV630-6000 is a CLV63x long range fixed mount bar code scanner. It is a compact, powerful fixed mount barcode scanner designed for a wide range of applications. The CLV63x combines a high reading performance with the improved SMART code reconstruction system: A reading algorithm that can accurately detect barcodes even if they are damaged or partially covered. Integrated function buttons and a built-in LED bar graph enable the device to be commissioned quickly, the reading diagnosis to be started easily, and a matchcode to be taught in without a PC. The parameterization of the scanner can be saved externally via a microSD memory card.

                                                                                                    • Fixed focus, circular light spot
                                                                                                    • Cable connection
                                                                                                    • IP65 rating
                                                                                                    • Glass front screen, oscillating mirror reading field
                                                                                                    • Line scanner
                                                                                                    • High scanning frequency of up to 1,200Hz
                                                                                                    • Flexible sorting, filtering, and logical functions
                                                                                                    • Advanced, easy-to-use SOPAS configuration software
                                                                                                    • Operating voltage range from 18V DC to 30V DC, less than 24V DC, ±10% (with heating)

                                                                                                    Technical Specifications

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)