ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Microphones
                                                                                                    Print Page

                                                                                                    AUM-5047L-3-LW100-R

                                                                                                    Microphone, ECM, Unidirectional, 680 ohm, -47 dB, 110 dB AOP, 55dB SNR, 2 Pins, 1.5 to 10 VDC

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AUM-5047L-3-LW100-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAUM-5047L-3-LW100-R
                                                                                                    Newark Part No.02AM8722
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    70 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.500
                                                                                                    10+$2.080
                                                                                                    25+$1.930
                                                                                                    50+$1.800
                                                                                                    100+$1.610
                                                                                                    500+$1.470
                                                                                                    1000+$1.310
                                                                                                    2500+$1.190
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAUM-5047L-3-LW100-R
                                                                                                    Newark Part No.02AM8722
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionMicrophone
                                                                                                    Microphone TypeECM
                                                                                                    DirectivityUnidirectional
                                                                                                    Frequency Response Min100Hz
                                                                                                    Frequency Response Max10kHz
                                                                                                    Signal to Noise Ratio (SNR)55dB
                                                                                                    Acoustic Overload Point (AOP)110dB
                                                                                                    Supply Voltage Min1.5VDC
                                                                                                    Supply Voltage Max10VDC
                                                                                                    Drain Current Max500µA
                                                                                                    Sensitivity (dB)-47dB
                                                                                                    Impedance680ohm
                                                                                                    Output Impedance680ohm
                                                                                                    Sensor Case / PackageModule
                                                                                                    No. of Pins2Pins
                                                                                                    Output Interface-
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Microphone

                                                                                                    Directivity

                                                                                                    Unidirectional

                                                                                                    Frequency Response Max

                                                                                                    10kHz

                                                                                                    Acoustic Overload Point (AOP)

                                                                                                    110dB

                                                                                                    Supply Voltage Max

                                                                                                    10VDC

                                                                                                    Sensitivity (dB)

                                                                                                    -47dB

                                                                                                    Output Impedance

                                                                                                    680ohm

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Microphone Type

                                                                                                    ECM

                                                                                                    Frequency Response Min

                                                                                                    100Hz

                                                                                                    Signal to Noise Ratio (SNR)

                                                                                                    55dB

                                                                                                    Supply Voltage Min

                                                                                                    1.5VDC

                                                                                                    Drain Current Max

                                                                                                    500µA

                                                                                                    Impedance

                                                                                                    680ohm

                                                                                                    Sensor Case / Package

                                                                                                    Module

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65