Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.190 |
| 25+ | $5.790 |
| 50+ | $5.370 |
| 100+ | $4.850 |
| 500+ | $4.480 |
| 1000+ | $4.030 |
| 2500+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-5210-TT-R
Newark Part No.02AM8718
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1VDC
Tones-
Sound Pressure Level (SPL)105dBA
Resonant Frequency1kHz
Supply Voltage Max60VDC
Operating Current Max10mA
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.12µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNylon 6 (Polyamide 6)
Operating Voltage Range1V p-p to 60V p-p
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
1kHz
Operating Current Max
10mA
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Housing Material
Nylon 6 (Polyamide 6)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
1VDC
Sound Pressure Level (SPL)
105dBA
Supply Voltage Max
60VDC
Transducer Mounting
Through Hole
Capacitance
0.12µF
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 60V p-p
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate