1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Electromagnetic Buzzers
                                                                                                    Print Page

                                                                                                    AT-1220-TT-8-R

                                                                                                    TRANSDUCER, BUZZER, 80DBA, 2.048KHZ, TH ROHS COMPLIANT: YES

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AT-1220-TT-8-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAT-1220-TT-8-R
                                                                                                    Newark Part No.02AM8668
                                                                                                    Your Part Number
                                                                                                    778 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.080
                                                                                                    10+$0.787
                                                                                                    25+$0.707
                                                                                                    50+$0.629
                                                                                                    100+$0.544
                                                                                                    500+$0.470
                                                                                                    1000+$0.423
                                                                                                    2500+$0.392
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAT-1220-TT-8-R
                                                                                                    Newark Part No.02AM8668
                                                                                                    Transducer FunctionBuzzer
                                                                                                    Supply Voltage Min1V
                                                                                                    Tones-
                                                                                                    Resonant Frequency2.048kHz
                                                                                                    Supply Voltage Max2V
                                                                                                    Current Rating20mA
                                                                                                    Sound Pressure Level (SPL)80dBA
                                                                                                    Transducer MountingThrough Hole
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Buzzer

                                                                                                    Tones

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    2V

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    80dBA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    1V

                                                                                                    Resonant Frequency

                                                                                                    2.048kHz

                                                                                                    Current Rating

                                                                                                    20mA

                                                                                                    Transducer Mounting

                                                                                                    Through Hole

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65