1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    AS04004MR-N50-WP-R

                                                                                                    SPEAKER, 100HZ-20KHZ, 4OHM, 84DBA

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AS04004MR-N50-WP-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS04004MR-N50-WP-R
                                                                                                    Newark Part No.02AM8560
                                                                                                    Product RangeN50 Mini Speaker Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    25 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.960
                                                                                                    10+$7.610
                                                                                                    25+$6.710
                                                                                                    50+$6.300
                                                                                                    100+$5.660
                                                                                                    250+$5.440
                                                                                                    500+$5.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS04004MR-N50-WP-R
                                                                                                    Newark Part No.02AM8560
                                                                                                    Product RangeN50 Mini Speaker Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeGeneral Purpose
                                                                                                    Impedance4ohm
                                                                                                    External Diameter - Metric40mm
                                                                                                    Power Rating Nom5W
                                                                                                    Resonant Frequency160Hz
                                                                                                    Sound Pressure Level (SPL)84dBA
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial1.57"
                                                                                                    Product Dimensions40mm x 21.5mm
                                                                                                    Frequency Range100Hz to 20kHz
                                                                                                    Frequency Response Min100Hz
                                                                                                    Temperature GradeHigh Temperature
                                                                                                    Frequency Response Max20kHz
                                                                                                    IP RatingIP65
                                                                                                    IP RatingIP65
                                                                                                    Product RangeN50 Mini Speaker Series
                                                                                                    Speaker MountingBare Mount
                                                                                                    Power Rating Max6W
                                                                                                    External Depth - Metric21.5mm
                                                                                                    External Depth - Imperial0.85"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    General Purpose

                                                                                                    External Diameter - Metric

                                                                                                    40mm

                                                                                                    Resonant Frequency

                                                                                                    160Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Product Dimensions

                                                                                                    40mm x 21.5mm

                                                                                                    Frequency Response Min

                                                                                                    100Hz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Speaker Mounting

                                                                                                    Bare Mount

                                                                                                    External Depth - Metric

                                                                                                    21.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Impedance

                                                                                                    4ohm

                                                                                                    Power Rating Nom

                                                                                                    5W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    84dBA

                                                                                                    External Diameter - Imperial

                                                                                                    1.57"

                                                                                                    Frequency Range

                                                                                                    100Hz to 20kHz

                                                                                                    Temperature Grade

                                                                                                    High Temperature

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Product Range

                                                                                                    N50 Mini Speaker Series

                                                                                                    Power Rating Max

                                                                                                    6W

                                                                                                    External Depth - Imperial

                                                                                                    0.85"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65