2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  AS03604MR-2-R

                                                                                                  Speaker, 82 dBA, 550 Hz, 4 ohm, 550Hz to 11kHz, 1.5 W

                                                                                                  PUI AUDIO
                                                                                                  PUI AUDIO AS03604MR-2-R
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS03604MR-2-R
                                                                                                  Newark Part No.02AM8548
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 26 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2.730
                                                                                                  10+$2.280
                                                                                                  25+$2.120
                                                                                                  50+$1.970
                                                                                                  100+$1.770
                                                                                                  500+$1.620
                                                                                                  1000+$1.440
                                                                                                  2500+$1.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.73
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PUI AUDIO
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS03604MR-2-R
                                                                                                  Newark Part No.02AM8548
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeGeneral Purpose
                                                                                                  External Diameter - Metric36mm
                                                                                                  Impedance4ohm
                                                                                                  Power Rating Nom1.5W
                                                                                                  Resonant Frequency550Hz
                                                                                                  Sound Pressure Level (SPL)82dBA
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial1.42"
                                                                                                  Product Dimensions36mm x 4.6mm
                                                                                                  Frequency Range550Hz to 11kHz
                                                                                                  Frequency Response Min550Hz
                                                                                                  Temperature GradeStandard
                                                                                                  Frequency Response Max11kHz
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingBare Mount
                                                                                                  Power Rating Max2W
                                                                                                  External Depth - Metric4.6mm
                                                                                                  External Depth - Imperial0.19"
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  General Purpose

                                                                                                  Impedance

                                                                                                  4ohm

                                                                                                  Resonant Frequency

                                                                                                  550Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  36mm x 4.6mm

                                                                                                  Frequency Response Min

                                                                                                  550Hz

                                                                                                  Frequency Response Max

                                                                                                  11kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Bare Mount

                                                                                                  External Depth - Metric

                                                                                                  4.6mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  External Diameter - Metric

                                                                                                  36mm

                                                                                                  Power Rating Nom

                                                                                                  1.5W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  82dBA

                                                                                                  External Diameter - Imperial

                                                                                                  1.42"

                                                                                                  Frequency Range

                                                                                                  550Hz to 11kHz

                                                                                                  Temperature Grade

                                                                                                  Standard

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  2W

                                                                                                  External Depth - Imperial

                                                                                                  0.19"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65