1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    APR050SO-R

                                                                                                    PASSIVE RADIATOR, 78HZ/OVAL/50X37X3.35MM

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO APR050SO-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAPR050SO-R
                                                                                                    Newark Part No.02AM8409
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.310
                                                                                                    10+$3.860
                                                                                                    25+$3.610
                                                                                                    50+$3.350
                                                                                                    100+$3.030
                                                                                                    500+$2.790
                                                                                                    1000+$2.510
                                                                                                    2500+$2.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAPR050SO-R
                                                                                                    Newark Part No.02AM8409
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypePassive Radiator
                                                                                                    External Diameter - Metric37mm
                                                                                                    Impedance-
                                                                                                    Power Rating Nom-
                                                                                                    Resonant Frequency78Hz
                                                                                                    Sound Pressure Level (SPL)-
                                                                                                    Speaker ShapeOval
                                                                                                    External Diameter - Imperial1.46"
                                                                                                    Product Dimensions50 mm x 37 mm x 3.35 mm
                                                                                                    Frequency Range-
                                                                                                    Temperature GradeStandard
                                                                                                    IP RatingIP67
                                                                                                    IP RatingIP67
                                                                                                    Product Range-
                                                                                                    Speaker MountingBare Mount
                                                                                                    External Depth - Metric3.35mm
                                                                                                    External Depth - Imperial0.14"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Passive Radiator

                                                                                                    Impedance

                                                                                                    -

                                                                                                    Resonant Frequency

                                                                                                    78Hz

                                                                                                    Speaker Shape

                                                                                                    Oval

                                                                                                    Product Dimensions

                                                                                                    50 mm x 37 mm x 3.35 mm

                                                                                                    Temperature Grade

                                                                                                    Standard

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Speaker Mounting

                                                                                                    Bare Mount

                                                                                                    External Depth - Imperial

                                                                                                    0.14"

                                                                                                    External Diameter - Metric

                                                                                                    37mm

                                                                                                    Power Rating Nom

                                                                                                    -

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    -

                                                                                                    External Diameter - Imperial

                                                                                                    1.46"

                                                                                                    Frequency Range

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Depth - Metric

                                                                                                    3.35mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65