Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Buzzers
                                                                                                    Print Page

                                                                                                    AI-2437-TWT-R

                                                                                                    INDICATOR, 3.7KHZ, 100MM, 100DBA ROHS COMPLIANT: YES

                                                                                                    PUI AUDIO
                                                                                                    PUI AUDIO AI-2437-TWT-R
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAI-2437-TWT-R
                                                                                                    Newark Part No.02AM8326
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 24 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.680
                                                                                                    10+$4.190
                                                                                                    25+$3.920
                                                                                                    50+$3.630
                                                                                                    100+$3.290
                                                                                                    500+$3.030
                                                                                                    1000+$2.730
                                                                                                    2500+$2.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAI-2437-TWT-R
                                                                                                    Newark Part No.02AM8326
                                                                                                    Transducer FunctionAudio Indicator
                                                                                                    Supply Voltage Min3VDC
                                                                                                    TonesContinuous
                                                                                                    Sound Pressure Level (SPL)100dBA
                                                                                                    Resonant Frequency3.7kHz
                                                                                                    Supply Voltage Max16VDC
                                                                                                    Transducer MountingThrough Hole
                                                                                                    Operating Current Max8mA
                                                                                                    Drive CircuitInternal
                                                                                                    Sound Level Distance100mm
                                                                                                    Capacitance-
                                                                                                    Lead Wire-
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Operating Voltage Range3VDC to 16VDC
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Audio Indicator

                                                                                                    Tones

                                                                                                    Continuous

                                                                                                    Resonant Frequency

                                                                                                    3.7kHz

                                                                                                    Transducer Mounting

                                                                                                    Through Hole

                                                                                                    Drive Circuit

                                                                                                    Internal

                                                                                                    Capacitance

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    3VDC

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    100dBA

                                                                                                    Supply Voltage Max

                                                                                                    16VDC

                                                                                                    Operating Current Max

                                                                                                    8mA

                                                                                                    Sound Level Distance

                                                                                                    100mm

                                                                                                    Lead Wire

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Voltage Range

                                                                                                    3VDC to 16VDC

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65