ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Conductivity Meters
                                                                                                    Print Page

                                                                                                    CDTX-2852

                                                                                                    Conductivity Meter, w/ Sensor, 0.055µS to 400000µS, 2 %, Conductivity, Resistivity, 146 mm, 95 mm

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA CDTX-2852
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCDTX-2852
                                                                                                    Newark Part No.02AM7850
                                                                                                    Product RangeCDTX-2850 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,011.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,011.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCDTX-2852
                                                                                                    Newark Part No.02AM7850
                                                                                                    Product RangeCDTX-2850 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Conductivity Range0.055µS to 400000µS
                                                                                                    Resolution (ppm)-
                                                                                                    Accuracy %2%
                                                                                                    Calibration TypeConductivity, Resistivity
                                                                                                    External Height146mm
                                                                                                    External Width95mm
                                                                                                    External Depth95mm
                                                                                                    Weight-
                                                                                                    Product RangeCDTX-2850 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    CDTX-2852 is a CDTX-2850 series integrally mounted conductivity transmitter with sensor. It is built with NEMA 4X (IP65) enclosures which allow output wiring connections with long cable runs of up to 305m (1000feet). The two-wire 4 to 20mA output has eight 4 to 20mA output ranges for each electrode cell constant. Each range can be inverted and is field selectable. Standard calibration automatically recognizes conductivity test solution values for simple field calibration. A certification tool is available for validation of the sensor electronics according to USP requirements. Typical applications include water treatment and water quality monitoring, reverse osmosis, deionization, demineralizer, regeneration and rinse, scrubber, cooling tower and boiler protection and aquatic animal life support systems.

                                                                                                    • Cell constant 0.1
                                                                                                    • Insertion length is 35mm
                                                                                                    • Automatic test solution recognition
                                                                                                    • Compact design
                                                                                                    • NEMA 4X (IP65) rating
                                                                                                    • Operating temperature range from -10 to 85°C (14 to 185°F)

                                                                                                    Contents

                                                                                                    Integrally mounted conductivity transmitter with sensor, Operator's manual.

                                                                                                    Technical Specifications

                                                                                                    Conductivity Range

                                                                                                    0.055µS to 400000µS

                                                                                                    Accuracy %

                                                                                                    2%

                                                                                                    External Height

                                                                                                    146mm

                                                                                                    External Depth

                                                                                                    95mm

                                                                                                    Product Range

                                                                                                    CDTX-2850 Series

                                                                                                    Resolution (ppm)

                                                                                                    -

                                                                                                    Calibration Type

                                                                                                    Conductivity, Resistivity

                                                                                                    External Width

                                                                                                    95mm

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)