Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No621-2000-1-1-8-6
Newark Part No.02AM7759
Product Range621 Series
Your Part Number
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $733.900 |
Price for:Each
Minimum: 1
Multiple: 1
$733.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No621-2000-1-1-8-6
Newark Part No.02AM7759
Product Range621 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating30VDC
Operating Pressure Max2000psi
Pressure Port Size1/2"
Port Style1/2" MNPT
Transducer Connection / Termination1/2" NPT, Cable
Supply Current-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeCombustible Dust, Flammable Gas
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range621 Series
SVHCTo Be Advised
Product Overview
621-2000-1-1-8-6 is a 621 series explosion-proof hazardous location pressure transmitter. Typical applications include chemical processing, gas pressure measurement, oil field & offshore, mining and well head measurement.
- Pressure range from 0psig to 2000psig
- ±0.25% full scale (BFSL) accuracy
- 4mA to 20mA, 2-wire output signal
- 1/2" NPT male process connections
- 1/2″ NPT male conduit with 6' integral cable
- 316 stainless steel and elgiloy wetted parts
- IP67 rating
- Reverse polarity, over-voltage and short circuit protected
- Response time ≤1ms (between 10% and 90% full scale), service life <gt/>100,000,000 load cycles
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Operating Pressure Max
2000psi
Port Style
1/2" MNPT
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Output Type
Current
Operating Pressure Min
0psi
Voltage Rating
30VDC
Pressure Port Size
1/2"
Transducer Connection / Termination
1/2" NPT, Cable
Supply Voltage Min
10VDC
Media Type
Combustible Dust, Flammable Gas
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
621 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate