Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCRA151141C2
Newark Part No.02AM7484
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.380 |
| 10+ | $82.240 |
Price for:Each
Minimum: 1
Multiple: 1
$89.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCRA151141C2
Newark Part No.02AM7484
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCRA151141C2 is a XZ series, 6.6ft, sensor cable assembly with M12 male 4 pins straight connector with screw-on and clip-on at one end and M12 female 4 pins straight connector with screw-on and clip-on at other.
- Metal cable connector fixing
- 4 x 0.34mm² cable composition
- 250V AC and 300V DC rated operational voltage
- 4A rated current
- Insulation resistance is >= 1000Mohm
- 5000mohm maximum resistance across terminals
- IP69K IP degree of protection
- Ambient air temperature for operation range from -25 to 85°C (static)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate