Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1541L1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7468
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.150 |
| 5+ | $43.270 |
| 10+ | $42.380 |
| 25+ | $41.500 |
| 50+ | $40.620 |
| 100+ | $39.740 |
| 250+ | $38.850 |
Price for:Each
Minimum: 1
Multiple: 1
$44.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1541L1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7468
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCP1541L1 is a XZ series, 3.3ft, sensor cable assembly with 4 pins straight male connector M12 Electrical connection at one end and open at other end.
- Screw-on cable connector fixing
- Metal cable connector fixing
- Without status LED
- 4 x 0.34mm² cable composition
- PUR wire insulation
- 250V AC and 300V DC rated operational voltage
- 4A rated current
- 5000µohm contact resistance and 1Gohm minimum insulating resistance
- IP65, IP67, IP69K IP degree of protection and cULus certifications
- Ambient air temperature for operation -40 to 80°C (static)
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate