Print Page
E100-R22-N10R
Emergency Stop Switch, Non-Illuminated, Red, DPST-NC, Pushlock Turn Reset, Solder Lug, 3 A, 125 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoE100-R22-N10RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AM6771
Product RangeE100 Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $46.000 |
| 5+ | $40.640 |
| 10+ | $38.540 |
| 25+ | $36.330 |
| 50+ | $34.110 |
| 100+ | $32.380 |
| 250+ | $31.730 |
| 5000+ | $31.080 |
Price for:Each
Minimum: 1
Multiple: 1
$46.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoE100-R22-N10RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AM6771
Product RangeE100 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsSolder Lug
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeE100 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
E100-R22-N10R is a E100 series pushbutton switch. This emergency stop switch (E-Stop) has an IP65 rating, requires a high actuation force (2.0kgf) and a push lock turn to reset, making it perfect for harsh and rugged industrial-use environments. Agency approvals are ANSI/UL508, TUV-SUD, EN 60947-5-1 : EN 60947-5-5. Applications include commercial appliances, security devices, industrial controls, kiosks, electrical housewares, medical equipment.
- Non-Illuminated actuator, non-Illuminated 1NC/1NC housing
- No lamp illumination, red actuator color
- Easy operation, high actuation force
- Push lock turn design to reset, 16mm cutout size, IP65 rated
- 3A at 125VAC, 1.5A at 250VAC, 0.22A at 25VDC, 0.11A at 250VDC contact rating
- 50mohm max contact resistance (initial), 100Mohm min at 500VDC insulation resistance
- 50,000 cycles min electrical life, 5.0mm max panel thickness
- Operating temperature range from -25°C to 70°C
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
Product Range
E100 Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for E100-R22-N10R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability