J7300-SFID
Label Printer Kit, SFID Software Suite, Power Cord, USB Cable, AC Adaptor, BradyJet J7300 Series

| Quantity | Price |
|---|---|
| 1+ | $2,699.000 |
Product Information
Product Overview
J7300-SFID is a J7300 industrial inkjet color label printer kit with brady workstation safety and facility ID suite. It is ideal for industrial labeling that changes frequently, from Lean/5S, pipe marking and lockout tagout to OSHA/ANSI signage and custom labels. LabelSense™ technology enables printer, materials and inks to talk to each other for automatic part recognition, setup and adjustments. The dual CMY and true black ink cartridges deliver vibrant colors and deeper darks for safety labels that demand attention. It prints smear-free inks on labels that resist water, chemicals, and abrasions for up to two years of outdoor durability. Applications include exit and egress marking, facility identification, general identification, hazard communication identification, healthcare and hospital labeling, inspection tagging, inventory and inspection labeling, lean and 5S labeling, lockout tagout, marine labeling, pipe and valve marking, safety identification.
- Exterior LED lighting and clear cover communicate real-time printer status
- Optimized Windows® driver lets you connect to third-party software and print PDFs
- Color LCD touch screen, LED display type, gap sensor, notch media sensor type
- 32GB, expandable through USB memory, power supply voltage range from 110 to 240V
- US plug type, touchscreen and PC user interface type
- 4800dpi print resolution, 2 years warranty, 1.2in/s maximum print speed
- Dimension is (H x W x D) 9.09inch x 14.81inch x 20.303inch
Contents
Industrial inkjet color label printer kit, 1 x 4" wide vinyl media starter role (J-ALIGN), 1 x AC adapter, 1 x black ink cartridge with built in printhead (P-K-1), 1 x brady workstation product and wire identification suite (BWS-PWIDS-EM), 1 x BradyJet™ J7300 printer, 1 x CMY Ink cartridge with built in printhead (P-CMY-1 ), 1 x power cord, 1 x USB cable, 1 x USB flash drive with product information.
Technical Specifications
Label Printer, SFID Software Suite, Power Cord, USB Cable, AC Adapter, Ink Cartridges, Flash Drive
To Be Advised
J7300 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate