2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Vibration & Shock Sensors
                                                                                                    Print Page

                                                                                                    20026944-80

                                                                                                    Vibration Sensor, IoT Wireless, 3 VDC, 35 µA, 34.9 mm, 85x1N Series, Stud

                                                                                                    TE CONNECTIVITY
                                                                                                    TE CONNECTIVITY 20026944-80
                                                                                                    TE CONNECTIVITY 20026944-80
                                                                                                    TE CONNECTIVITY 20026944-80
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No20026944-80
                                                                                                    Newark Part No.02AM5878
                                                                                                    Product Range85x1N Series
                                                                                                    Also Known As8531N-EX
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No20026944-80
                                                                                                    Newark Part No.02AM5878
                                                                                                    Product Range85x1N Series
                                                                                                    Also Known As8531N-EX
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeWireless Vibration Sensor
                                                                                                    Supply Voltage3VDC
                                                                                                    Impedance-
                                                                                                    Sensor MountingStud
                                                                                                    Sensitivity-
                                                                                                    External Diameter34.9mm
                                                                                                    Internal Diameter-
                                                                                                    Input Current35µA
                                                                                                    Product Range85x1N Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    20026944-80 is an 8531N wireless vibration sensor that combines an accelerometer, a data collector, and a radio into one compact, battery-operated device that measures both vibration and temperature data. It was designed for hash environment. It uses the Bluetooth® BLE-5 communication protocol, offering a simple, reliable, secure means of expanding condition-based maintenance into plant areas where the cost to install wired systems is prohibitive, making data available to existing process control, information systems. The Bluetooth® interface provides easy access to embedded configuration settings at the sensor installation. Applications include condition based monitoring, electric motors, oil and gas equipment, ICE powerplants, pumps for liquids, compressors, factory equipment, robots, cobots, autonomous guided vehicle, HVACR equipment. Compiles with ATEX/IECEx/US/CANADA IS CL I, DIV 1, GRP A, B, C, D, T4, CL 1. ZN 0, AEx is IIC T4 Ga, II 1 G, Ex is IIC T4 Ga (explosive atmospheres).

                                                                                                    • Wireless piezoelectric three axis accelerometer, designed for condition monitoring
                                                                                                    • Programmable and customer configurable, corrosion resistant stainless steel housing
                                                                                                    • Wide bandwidth, exceptional long term stability, superior measurement resolution
                                                                                                    • Superior measurement resolution, ATEX certified, explosive atmospheres certified
                                                                                                    • Embedded FFT signal analysis, up to 4-year battery life
                                                                                                    • 2400MHz frequency band, frequency response range from 2 to 15000Hz
                                                                                                    • 316L stainless steel, polymer primary product material 
                                                                                                    • Triaxial number of sensing axes, IP67 rating, ±50g overall acceleration range
                                                                                                    • 3VDC typ power supply (25°C), 14bits resolution typ (25°C)
                                                                                                    • Operating temperature range from -40 to 80°C

                                                                                                    Contents

                                                                                                    Wireless vibration sensor, ¼-28:¼-28 male stud, Battery (Saft 17330), Battery insert tool.

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Wireless Vibration Sensor

                                                                                                    Impedance

                                                                                                    -

                                                                                                    Sensitivity

                                                                                                    -

                                                                                                    Internal Diameter

                                                                                                    -

                                                                                                    Product Range

                                                                                                    85x1N Series

                                                                                                    Supply Voltage

                                                                                                    3VDC

                                                                                                    Sensor Mounting

                                                                                                    Stud

                                                                                                    External Diameter

                                                                                                    34.9mm

                                                                                                    Input Current

                                                                                                    35µA

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    One Page Summary EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead