2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Liquid Flow Sensors
                                                                                                    Print Page

                                                                                                    10131380-02

                                                                                                    Oil Property Sensor, Fluid, 25bar, M14 x 1.5 Male Thread, CAN O/P, 60VDC, -40 to 150°C, OPS3 Series

                                                                                                    TE CONNECTIVITY
                                                                                                    TE CONNECTIVITY 10131380-02
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No10131380-02
                                                                                                    Newark Part No.02AM5872
                                                                                                    Product RangeMEAS OPS3 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No10131380-02
                                                                                                    Newark Part No.02AM5872
                                                                                                    Product RangeMEAS OPS3 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeOil Property Sensor
                                                                                                    Flow Rate Min-
                                                                                                    Flow Rate Max-
                                                                                                    Operating Pressure Min-
                                                                                                    Operating Pressure Max25bar
                                                                                                    Supply Voltage Min9VDC
                                                                                                    Supply Voltage Max60VDC
                                                                                                    Sensor Output TypeCAN
                                                                                                    Media TypeFluid
                                                                                                    Process Connection SizeM14 x 1.5
                                                                                                    Process Connection TypeMale Thread
                                                                                                    Pipe Size-
                                                                                                    Sensor Mounting-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product RangeMEAS OPS3 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    10131380-02 is an OPS3 oil property sensor that directly and simultaneously measures the dynamic viscosity, density, dielectric constant, resistance, and temperature of oils. Relying on patented tuning fork technology, the sensor monitors multiple physical properties that enable the system to determine the quality, condition, and contaminant loading of fluids such as engine oil, transmission fluid, hydraulic fluid, and gear oil. The multi-parametric analysis capability improves fluid characterization algorithms, providing in-line and continuous monitoring of fluids for a wide range of OEM and aftermarket installations, including process lines and pressurized high-flow conduits. Applications include engine, transmission, gearbox, and hydraulic oils for on and off-highway vehicles, hydraulic systems, compressors, industrial equipment, and turbines. A universal digital CAN J1939-based protocol provides an easy-to-connect interface to the main host controller.

                                                                                                    • Simple four pins connector allows for cost effective mounting options
                                                                                                    • Rugged construction for high pressure and high flow environments
                                                                                                    • On-board microprocessor for real-time data analysis with 12 to 24V supply
                                                                                                    • TCO by extending oil change intervals, diminishing machine downtime and reducing oil waste
                                                                                                    • Mitigating failure risk by sensing unexpected oil degradation
                                                                                                    • Supply voltage range from 9 to 60VDC, M14x1.5 (SAE J2244) threaded port
                                                                                                    • Typical current consumption (at room temperature) is 71mA (at 12V), 41mA (24V)
                                                                                                    • 25Bar maximum operating pressure, stainless steel 316L material
                                                                                                    • 27Nm ±20% <lt/> 80rpm torque, IP6K9K when connected as per ISO 20653 sealing
                                                                                                    • Operating temperature (electronics) range from -40 to +125°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Oil Property Sensor

                                                                                                    Flow Rate Max

                                                                                                    -

                                                                                                    Operating Pressure Max

                                                                                                    25bar

                                                                                                    Supply Voltage Max

                                                                                                    60VDC

                                                                                                    Media Type

                                                                                                    Fluid

                                                                                                    Process Connection Type

                                                                                                    Male Thread

                                                                                                    Sensor Mounting

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Flow Rate Min

                                                                                                    -

                                                                                                    Operating Pressure Min

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    9VDC

                                                                                                    Sensor Output Type

                                                                                                    CAN

                                                                                                    Process Connection Size

                                                                                                    M14 x 1.5

                                                                                                    Pipe Size

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    MEAS OPS3 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead