Print Page
RW612CET/A2IY
ARM MCU, RW612 Family RW612x Series Microcontrollers, ARM Cortex-M33F, 32 bit, 260 MHz, 145 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoRW612CET/A2IYCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel02AM3800
Cut Tape73AM6697
Product RangeRW612 Family RW612x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $14.730 | $29,460.00 |
| Total Price | $29,460.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $14.730 |
| 4000+ | $13.550 |
| 6000+ | $12.520 |
| 10000+ | $11.510 |
| 20000+ | $10.500 |
| 50000+ | $9.790 |
| 100000+ | $9.200 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $9.880 |
| 4000+ | $9.680 |
| 6000+ | $9.480 |
| 10000+ | $9.290 |
| 20000+ | $9.090 |
| 50000+ | $8.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoRW612CET/A2IYCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel02AM3800
Cut Tape73AM6697
Product RangeRW612 Family RW612x Series Microcontrollers
Product RangeRW612 Family RW612x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max260MHz
Program Memory Size-
No. of Pins145Pins
IC Case / PackageTFBGA
No. of I/O's64I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size1.2MB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.01V
Supply Voltage Max1.155V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRW612
MCU SeriesRW612x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
RW612 Family RW612x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
TFBGA
Interfaces
I2C, I2S, SPI, UART
ADC Channels
-
Supply Voltage Min
1.01V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RW612x
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M33F
Operating Frequency Max
260MHz
No. of Pins
145Pins
No. of I/O's
64I/O's
RAM Memory Size
1.2MB
ADC Resolution
16Bit
Supply Voltage Max
1.155V
Operating Temperature Max
85°C
MCU Family
RW612
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate