Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN7220EV/C101K
Newark Part No.02AM3600
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7220EV/C101K
Newark Part No.02AM3600
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
Supply Voltage Min2.4V
RFID IC TypeRead, Write
Programmable Memory-
Supply Voltage Max5.5V
IC Case / PackageVFBGA
Output Power2.3W
No. of Pins64Pins
RF IC Case StyleVFBGA
InterfacesI2C, SPI
Operating Temperature Min-40°C
Current Consumption20mA
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
Supply Voltage Min
2.4V
Programmable Memory
-
IC Case / Package
VFBGA
No. of Pins
64Pins
Interfaces
I2C, SPI
Current Consumption
20mA
Operating Temperature Max
105°C
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
Output Power
2.3W
RF IC Case Style
VFBGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate