1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Switches
                                                                                                    Print Page

                                                                                                    PAC50-BCA

                                                                                                    Pressure Switch, Gauge, PIF 4mm, G1/4 Female, -1 bar, 1 bar, SPST-NO, SPST-NC, 24 VDC

                                                                                                    SICK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SICK PAC50-BCA
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoPAC50-BCA
                                                                                                    Newark Part No.02AM3557
                                                                                                    Product RangePAC50 Series
                                                                                                    Also Known As1062964
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$319.530
                                                                                                    5+$288.920
                                                                                                    10+$256.160
                                                                                                    25+$238.830
                                                                                                    50+$218.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $319.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SICK
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoPAC50-BCA
                                                                                                    Newark Part No.02AM3557
                                                                                                    Product RangePAC50 Series
                                                                                                    Also Known As1062964
                                                                                                    Pressure TypeGauge
                                                                                                    Pressure Fitting StylePIF 4mm, G1/4 Female
                                                                                                    Pressure Port TypePIF 4mm, G1/4 Female
                                                                                                    Operating Pressure Min-1bar
                                                                                                    Operating Pressure Max1bar
                                                                                                    Contact ConfigurationSPST-NO, SPST-NC
                                                                                                    Switching Voltage Max24VDC
                                                                                                    Switching Current Max40mA
                                                                                                    Pressure Port SizeG1/4
                                                                                                    Transducer Connection / Termination4 Pin M12 Connector
                                                                                                    Deadband Min-
                                                                                                    Deadband Max-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangePAC50 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Gauge

                                                                                                    Pressure Port Type

                                                                                                    PIF 4mm, G1/4 Female

                                                                                                    Operating Pressure Max

                                                                                                    1bar

                                                                                                    Switching Voltage Max

                                                                                                    24VDC

                                                                                                    Pressure Port Size

                                                                                                    G1/4

                                                                                                    Deadband Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    PAC50 Series

                                                                                                    Pressure Fitting Style

                                                                                                    PIF 4mm, G1/4 Female

                                                                                                    Operating Pressure Min

                                                                                                    -1bar

                                                                                                    Contact Configuration

                                                                                                    SPST-NO, SPST-NC

                                                                                                    Switching Current Max

                                                                                                    40mA

                                                                                                    Transducer Connection / Termination

                                                                                                    4 Pin M12 Connector

                                                                                                    Deadband Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)