Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-4T2A0
Newark Part No.02AM3443
Product RangeMP-Temp Controllers
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.920 |
| 5+ | $150.330 |
| 10+ | $126.280 |
| 25+ | $105.230 |
Price for:Each
Minimum: 1
Multiple: 1
$187.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-4T2A0
Newark Part No.02AM3443
Product RangeMP-Temp Controllers
Technical Datasheet
Thermocouple TypeJ, K, R, S, T, Pt100
Operating Temperature Max60°C
Operating Temperature Min0°C
Temperature Accuracy ±0.5%
Output Voltage Max12VDC
Output Voltage Min-
Product RangeMP-Temp Controllers
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-4T2A0 is a compact, 4-digit dual display temperature controller ideal for precise and reliable temperature regulation. It supports RTD and thermocouple inputs, ensuring broad compatibility with various sensors. With features like autotune, timer functions, and a user-friendly interface, it is perfect for various applications.
- Compatible with a wide range of temperature sensors
- Provides flexibility in control applications
- Enhances control precision and scheduling
- Ensures reliable measurements
- Compact dimensions
- User-friendly programming via front keys or SD card
- Ensures clear and precise temperature readings
Technical Specifications
Thermocouple Type
J, K, R, S, T, Pt100
Operating Temperature Min
0°C
Output Voltage Max
12VDC
Product Range
MP-Temp Controllers
Operating Temperature Max
60°C
Temperature Accuracy ±
0.5%
Output Voltage Min
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate