Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6660KCDC-2.5#TRMPBF
Newark Part No.02AM3168
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.430 |
| 25+ | $2.220 |
| 50+ | $2.110 |
| 100+ | $2.000 |
| 250+ | $1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6660KCDC-2.5#TRMPBF
Newark Part No.02AM3168
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min2.49V
Reference Voltage Max2.51V
Initial Accuracy0.5%
Temperature Coefficient50ppm/°C
IC Case / PackageDFN-EP
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max20V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
2.49V
Initial Accuracy
0.5%
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Reference Voltage Max
2.51V
Temperature Coefficient
50ppm/°C
No. of Pins
3Pins
Input Voltage Max
20V
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability