Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
| 10+ | $8.150 |
| 25+ | $7.350 |
| 50+ | $6.570 |
| 100+ | $6.070 |
| 250+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3752IFE#PBF
Newark Part No.02AM3097
Power Supply Controller Type-
No. of Channels1Channels
Control ModeCurrent
Supply Voltage Min6.5V
Supply Voltage Max100V
IC Case / PackageTSSOP-EP
No. of Pins38Pins
IC MountingSurface Mount
Switching Frequency Typ500kHz
Switching Frequency Min94kHz
Switching Frequency Max530kHz
Duty Cycle Min90%
Duty Cycle Max95%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Controller Type
-
Control Mode
Current
Supply Voltage Max
100V
No. of Pins
38Pins
Switching Frequency Typ
500kHz
Switching Frequency Max
530kHz
Duty Cycle Max
95%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
1Channels
Supply Voltage Min
6.5V
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Switching Frequency Min
94kHz
Duty Cycle Min
90%
Topology
Flyback
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability