Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1034CZ-2.5#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM2740
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 10+ | $5.730 |
| 25+ | $5.310 |
| 50+ | $5.080 |
| 100+ | $4.850 |
| 250+ | $4.670 |
| 500+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1034CZ-2.5#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM2740
Voltage Reference TypeShunt
Product Range-
Reference Voltage Min2.46V
Reference Voltage Max2.54V
Initial Accuracy1.6%
Temperature Coefficient40ppm/°C
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max15V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Shunt
Reference Voltage Min
2.46V
Initial Accuracy
1.6%
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Reference Voltage Max
2.54V
Temperature Coefficient
40ppm/°C
No. of Pins
3Pins
Input Voltage Max
15V
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate