1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    LTM8033IY

                                                                                                    DC-DC CONVERTER, 0.8 TO 24V, 3A, BGA-76 ROHS COMPLIANT: NO

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTM8033IY
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM8033IY
                                                                                                    Newark Part No.02AM2695
                                                                                                    Product RangeLTM8033 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 33 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$61.340
                                                                                                    5+$59.620
                                                                                                    10+$58.900
                                                                                                    25+$57.950
                                                                                                    50+$57.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $61.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM8033IY
                                                                                                    Newark Part No.02AM2695
                                                                                                    Product RangeLTM8033 Series
                                                                                                    Power Supply ApplicationsIndustrial
                                                                                                    DC / DC Converter TypeBGA-76, Micro Module
                                                                                                    Input Voltage Min3.6V
                                                                                                    Input Voltage Max36V
                                                                                                    Output Power Max-
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min800mV
                                                                                                    DC / DC Converter IC CaseBGA
                                                                                                    Output Voltage Max24V
                                                                                                    No. of Pins76Pins
                                                                                                    Output Current Max3A
                                                                                                    Output Current Max3A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Output Current3A
                                                                                                    Input Voltage DC Min3.6V
                                                                                                    Input Voltage DC Max36V
                                                                                                    Switching Frequency780kHz
                                                                                                    Height4.92mm
                                                                                                    TopologyBuck (Step Down)
                                                                                                    Depth15mm
                                                                                                    Width11.25mm
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeLTM8033 Series
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    Industrial

                                                                                                    Input Voltage Min

                                                                                                    3.6V

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    Output Voltage Min

                                                                                                    800mV

                                                                                                    Output Voltage Max

                                                                                                    24V

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Min

                                                                                                    3.6V

                                                                                                    Switching Frequency

                                                                                                    780kHz

                                                                                                    Topology

                                                                                                    Buck (Step Down)

                                                                                                    Width

                                                                                                    11.25mm

                                                                                                    Product Range

                                                                                                    LTM8033 Series

                                                                                                    DC / DC Converter Type

                                                                                                    BGA-76, Micro Module

                                                                                                    Input Voltage Max

                                                                                                    36V

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    DC / DC Converter IC Case

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    76Pins

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    Output Current

                                                                                                    3A

                                                                                                    Input Voltage DC Max

                                                                                                    36V

                                                                                                    Height

                                                                                                    4.92mm

                                                                                                    Depth

                                                                                                    15mm

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code