Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8003IY
Newark Part No.02AM2684
Product RangeLTM8003 Series
Your Part Number
260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.170 |
| 5+ | $42.900 |
| 10+ | $42.630 |
| 25+ | $41.390 |
| 50+ | $40.980 |
| 100+ | $40.560 |
Price for:Each
Minimum: 1
Multiple: 1
$43.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8003IY
Newark Part No.02AM2684
Product RangeLTM8003 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-48, Micro Module
Input Voltage Min3.4V
Output Power Max-
Input Voltage Max40V
No. of Outputs1 Output
Output Voltage Min970mV
Output Voltage Max18V
DC / DC Converter IC CaseBGA
Output Current Max3.5A
Output Current Max3.5A
No. of Pins48Pins
Output Current3.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.4V
Input Voltage DC Max40V
Switching Frequency3MHz
Height3.32mm
Depth9mm
TopologyBuck (Step Down)
Width6.25mm
Operating Temperature Max125°C
Product RangeLTM8003 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
3.4V
Input Voltage Max
40V
Output Voltage Min
970mV
DC / DC Converter IC Case
BGA
Output Current Max
3.5A
Output Current
3.5A
Input Voltage DC Min
3.4V
Switching Frequency
3MHz
Depth
9mm
Width
6.25mm
Product Range
LTM8003 Series
DC / DC Converter Type
BGA-48, Micro Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
18V
Output Current Max
3.5A
No. of Pins
48Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Height
3.32mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability