2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  Print Page

                                                                                                  LTM4677IY

                                                                                                  DC-DC CONV, 0.5 TO 1.8V, 18A, BGA-144 ROHS COMPLIANT: NO

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LTM4677IY
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTM4677IY
                                                                                                  Newark Part No.02AM2674
                                                                                                  Product RangeLTM4677 Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$124.400
                                                                                                  5+$123.690
                                                                                                  10+$122.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $124.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTM4677IY
                                                                                                  Newark Part No.02AM2674
                                                                                                  Product RangeLTM4677 Series
                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Voltage Min4.5V
                                                                                                  DC / DC Converter TypeBGA-144, Micro Module
                                                                                                  Output Power Max-
                                                                                                  Input Voltage Max16V
                                                                                                  No. of Outputs2 Output
                                                                                                  Output Voltage Min500mV
                                                                                                  DC / DC Converter IC CaseBGA
                                                                                                  Output Voltage Max1.8V
                                                                                                  Output Current Max18A
                                                                                                  Output Current Max18A
                                                                                                  No. of Pins144Pins
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Output Current18A
                                                                                                  Input Voltage DC Min4.5V
                                                                                                  Input Voltage DC Max16V
                                                                                                  Height5.01mm
                                                                                                  Switching Frequency500kHz
                                                                                                  TopologyBuck (Step Down)
                                                                                                  Depth16mm
                                                                                                  Operating Temperature Max125°C
                                                                                                  Width16mm
                                                                                                  Product RangeLTM4677 Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  DC / DC Converter Type

                                                                                                  BGA-144, Micro Module

                                                                                                  Input Voltage Max

                                                                                                  16V

                                                                                                  Output Voltage Min

                                                                                                  500mV

                                                                                                  Output Voltage Max

                                                                                                  1.8V

                                                                                                  Output Current Max

                                                                                                  18A

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage DC Min

                                                                                                  4.5V

                                                                                                  Height

                                                                                                  5.01mm

                                                                                                  Topology

                                                                                                  Buck (Step Down)

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  LTM4677 Series

                                                                                                  Input Voltage Min

                                                                                                  4.5V

                                                                                                  Output Power Max

                                                                                                  -

                                                                                                  No. of Outputs

                                                                                                  2 Output

                                                                                                  DC / DC Converter IC Case

                                                                                                  BGA

                                                                                                  Output Current Max

                                                                                                  18A

                                                                                                  No. of Pins

                                                                                                  144Pins

                                                                                                  Output Current

                                                                                                  18A

                                                                                                  Input Voltage DC Max

                                                                                                  16V

                                                                                                  Switching Frequency

                                                                                                  500kHz

                                                                                                  Depth

                                                                                                  16mm

                                                                                                  Width

                                                                                                  16mm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code