Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4662IY
Newark Part No.02AM2666
Product RangeLTM4662 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.590 |
| 5+ | $91.380 |
| 10+ | $83.480 |
Price for:Each
Minimum: 1
Multiple: 1
$99.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4662IY
Newark Part No.02AM2666
Product RangeLTM4662 Series
Power Supply ApplicationsITE, Industrial & Medical
Input Voltage Min2.375V
DC / DC Converter TypeBGA-88, Micro Module
Output Power Max-
Input Voltage Max20V
No. of Outputs2 Output
Output Voltage Min600mV
Output Voltage Max5.5V
DC / DC Converter IC CaseBGA
Output Current Max15A
Output Current Max15A
No. of Pins88Pins
DC / DC Converter Output TypeAdjustable
Output Current15A
Input Voltage DC Min4.5V
Input Voltage DC Max20V
Height5.74mm
Switching Frequency1MHz
TopologyBuck (Step Down)
Depth15mm
Width11.25mm
Operating Temperature Max125°C
Product RangeLTM4662 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
DC / DC Converter Type
BGA-88, Micro Module
Input Voltage Max
20V
Output Voltage Min
600mV
DC / DC Converter IC Case
BGA
Output Current Max
15A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Height
5.74mm
Topology
Buck (Step Down)
Width
11.25mm
Product Range
LTM4662 Series
Input Voltage Min
2.375V
Output Power Max
-
No. of Outputs
2 Output
Output Voltage Max
5.5V
Output Current Max
15A
No. of Pins
88Pins
Output Current
15A
Input Voltage DC Max
20V
Switching Frequency
1MHz
Depth
15mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability