2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  Print Page

                                                                                                  LTM4651IY

                                                                                                  DC-DC CONV, -0.5 TO -26.5V, 4A, BGA-77 ROHS COMPLIANT: NO

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LTM4651IY
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTM4651IY
                                                                                                  Newark Part No.02AM2660
                                                                                                  Product RangeLTM4651 Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$59.840
                                                                                                  5+$58.180
                                                                                                  10+$57.480
                                                                                                  25+$56.570
                                                                                                  50+$55.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $59.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTM4651IY
                                                                                                  Newark Part No.02AM2660
                                                                                                  Product RangeLTM4651 Series
                                                                                                  Power Supply ApplicationsITE & Industrial
                                                                                                  Input Voltage Min3.6V
                                                                                                  DC / DC Converter TypeBGA-77, Micro Module
                                                                                                  Input Voltage Max58V
                                                                                                  Output Power Max-
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage Min-500mV
                                                                                                  DC / DC Converter IC CaseBGA
                                                                                                  Output Voltage Max-26.5V
                                                                                                  Output Current Max4A
                                                                                                  Output Current Max4A
                                                                                                  No. of Pins77Pins
                                                                                                  Output Current4A
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Input Voltage DC Min3.6V
                                                                                                  Input Voltage DC Max58V
                                                                                                  Switching Frequency1.95MHz
                                                                                                  Height5.01mm
                                                                                                  Depth15mm
                                                                                                  TopologyInverting
                                                                                                  Width9mm
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeLTM4651 Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE & Industrial

                                                                                                  DC / DC Converter Type

                                                                                                  BGA-77, Micro Module

                                                                                                  Output Power Max

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  -500mV

                                                                                                  Output Voltage Max

                                                                                                  -26.5V

                                                                                                  Output Current Max

                                                                                                  4A

                                                                                                  Output Current

                                                                                                  4A

                                                                                                  Input Voltage DC Min

                                                                                                  3.6V

                                                                                                  Switching Frequency

                                                                                                  1.95MHz

                                                                                                  Depth

                                                                                                  15mm

                                                                                                  Width

                                                                                                  9mm

                                                                                                  Product Range

                                                                                                  LTM4651 Series

                                                                                                  Input Voltage Min

                                                                                                  3.6V

                                                                                                  Input Voltage Max

                                                                                                  58V

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  DC / DC Converter IC Case

                                                                                                  BGA

                                                                                                  Output Current Max

                                                                                                  4A

                                                                                                  No. of Pins

                                                                                                  77Pins

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage DC Max

                                                                                                  58V

                                                                                                  Height

                                                                                                  5.01mm

                                                                                                  Topology

                                                                                                  Inverting

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code