Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4650IY-1A
Newark Part No.02AM2659
Product RangeLTM4650 Series
Your Part Number
76 In Stock
Need more?
40 Delivery in 1-3 Business Days(US stock)
36 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $154.040 |
| 5+ | $150.570 |
| 10+ | $147.090 |
| 25+ | $143.620 |
| 50+ | $140.150 |
| 180+ | $136.680 |
Price for:Each
Minimum: 1
Multiple: 1
$154.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4650IY-1A
Newark Part No.02AM2659
Product RangeLTM4650 Series
Power Supply ApplicationsITE
DC / DC Converter TypeBGA-144, Micro Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max25A
Output Current Max25A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Height5.01mm
Depth16mm
Width16mm
Product RangeLTM4650 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
1.8V
Output Current Max
25A
Input Voltage DC Min
4.5V
Height
5.01mm
Width
16mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
BGA-144, Micro Module
Output Voltage Min
600mV
Output Current Max
25A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
16mm
Product Range
LTM4650 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate