Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4606MPV#PBF
Newark Part No.02AM2619
Product RangeLTM4606 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.890 |
| 5+ | $93.700 |
| 10+ | $92.500 |
Price for:Each
Minimum: 1
Multiple: 1
$94.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4606MPV#PBF
Newark Part No.02AM2619
Product RangeLTM4606 Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min4.5V
DC / DC Converter TypeLGA-133, Micro Module
Output Power Max-
Input Voltage Max28V
No. of Outputs1 Output
Output Voltage Min600mV
DC / DC Converter IC CaseLGA
Output Voltage Max5V
Output Current Max6A
Output Current Max6A
No. of Pins133Pins
Output Current6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max28V
Height2.82mm
TopologyBuck (Step Down)
Depth15mm
Width15mm
Operating Temperature Max125°C
Product RangeLTM4606 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
LGA-133, Micro Module
Input Voltage Max
28V
Output Voltage Min
600mV
Output Voltage Max
5V
Output Current Max
6A
Output Current
6A
Input Voltage DC Min
4.5V
Height
2.82mm
Depth
15mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
4.5V
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
LGA
Output Current Max
6A
No. of Pins
133Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28V
Topology
Buck (Step Down)
Width
15mm
Product Range
LTM4606 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability