Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4603IV-1#PBF
Newark Part No.02AM2616
Product RangeLTM4603-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.490 |
| 5+ | $42.270 |
| 10+ | $41.750 |
| 25+ | $41.090 |
| 50+ | $40.590 |
| 100+ | $40.280 |
| 250+ | $39.980 |
Price for:Each
Minimum: 1
Multiple: 1
$43.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4603IV-1#PBF
Newark Part No.02AM2616
Product RangeLTM4603-1 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeLGA-118, Micro Module
Input Voltage Min4.5V
Output Power Max-
Input Voltage Max20V
No. of Outputs1 Output
Output Voltage Min600mV
Output Voltage Max5V
DC / DC Converter IC CaseLGA
Output Current Max6A
No. of Pins118Pins
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Output Current6A
Input Voltage DC Min4.5V
Input Voltage DC Max20V
Switching Frequency1.28MHz
Height2.82mm
Depth15mm
TopologyBuck (Step Down)
Operating Temperature Max85°C
Width15mm
Product RangeLTM4603-1 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
4.5V
Input Voltage Max
20V
Output Voltage Min
600mV
DC / DC Converter IC Case
LGA
No. of Pins
118Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Switching Frequency
1.28MHz
Depth
15mm
Operating Temperature Max
85°C
Product Range
LTM4603-1 Series
DC / DC Converter Type
LGA-118, Micro Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
5V
Output Current Max
6A
Output Current Max
6A
Output Current
6A
Input Voltage DC Max
20V
Height
2.82mm
Topology
Buck (Step Down)
Width
15mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability