Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 10+ | $8.450 |
| 25+ | $7.630 |
| 50+ | $6.830 |
| 100+ | $6.300 |
| 250+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$12.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7840HFE#PBF
Newark Part No.02AM2604
Control ModeCurrent
Supply Voltage Min5.5V
Supply Voltage Max60V
No. of Outputs2Outputs
Duty Cycle (%)96%
IC Case / PackageTSSOP-EP
No. of Pins28Pins
Switching Frequency425kHz
TopologySynchronous Boost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
60V
Duty Cycle (%)
96%
No. of Pins
28Pins
Topology
Synchronous Boost (Step Up)
Operating Temperature Max
150°C
Qualification
-
Supply Voltage Min
5.5V
No. of Outputs
2Outputs
IC Case / Package
TSSOP-EP
Switching Frequency
425kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability