Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1550LIGN#PBF
Newark Part No.02AM2186
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
| 10+ | $6.410 |
| 25+ | $5.600 |
| 50+ | $5.150 |
| 100+ | $4.700 |
| 250+ | $4.460 |
| 500+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1550LIGN#PBF
Newark Part No.02AM2186
IC Case / PackageNSSOP
No. of Pins16Pins
Output Current Max20mA
Output Current Max20mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min2.7V
Input Voltage Max5.25V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Case / Package
NSSOP
Output Current Max
20mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-
Input Voltage Max
5.25V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
No. of Pins
16Pins
Output Current Max
20mA
Adjustable Output Voltage Min
-
Input Voltage Min
2.7V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability