1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    DC1511A-B

                                                                                                    DEMO BOARD, MICRO MOD BOOST LED DRIVER ROHS COMPLIANT: YES

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DC1511A-B
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDC1511A-B
                                                                                                    Newark Part No.02AM1420
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$103.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $103.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDC1511A-B
                                                                                                    Newark Part No.02AM1420
                                                                                                    Device TopologyBuck-Boost
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Current350mA
                                                                                                    Output Voltage36V
                                                                                                    Input Voltage Min3V
                                                                                                    Input Voltage Max30V
                                                                                                    Core ChipLTM8042EV-1
                                                                                                    Dimming Control TypeAnalogue, PWM
                                                                                                    Kit ContentsDemo Board LTM8042EV-1, Start Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    Buck-Boost

                                                                                                    Output Current

                                                                                                    350mA

                                                                                                    Input Voltage Min

                                                                                                    3V

                                                                                                    Core Chip

                                                                                                    LTM8042EV-1

                                                                                                    Kit Contents

                                                                                                    Demo Board LTM8042EV-1, Start Guide

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage

                                                                                                    36V

                                                                                                    Input Voltage Max

                                                                                                    30V

                                                                                                    Dimming Control Type

                                                                                                    Analogue, PWM

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)