Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-221M-T
Newark Part No.
Full Reel51AC8880
Re-Reel02AJ9991
Cut Tape02AJ9991
Product RangeASPI-6045S Series
Your Part Number
243 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 10+ | $0.367 |
| 25+ | $0.348 |
| 50+ | $0.330 |
| 100+ | $0.311 |
| 250+ | $0.304 |
| 500+ | $0.296 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 5000+ | $0.221 |
| 10000+ | $0.204 |
| 20000+ | $0.190 |
| 30000+ | $0.177 |
| 50000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-221M-T
Newark Part No.
Full Reel51AC8880
Re-Reel02AJ9991
Cut Tape02AJ9991
Product RangeASPI-6045S Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeASPI-6045S Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.834ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
ASPI-6045S Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
590mA
Saturation Current (Isat)
700mA
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.834ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for ASPI-6045S-221M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability