Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-150M-T15
Newark Part No.
Full Reel48AM2723
Re-Reel02AJ9987
Cut Tape02AJ9987
Product RangeASPI-0630LR Series
Your Part Number
53,100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.947 |
| 25+ | $0.859 |
| 50+ | $0.774 |
| 100+ | $0.702 |
| 250+ | $0.588 |
| 500+ | $0.521 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $0.544 |
| 202+ | $0.502 |
| 402+ | $0.461 |
| 1000+ | $0.447 |
| 2000+ | $0.439 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-150M-T15
Newark Part No.
Full Reel48AM2723
Re-Reel02AJ9987
Cut Tape02AJ9987
Product RangeASPI-0630LR Series
Inductance15µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeASPI-0630LR Series
Power Inductor Case7.2mm x 6.65mm x 3mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.65mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ASPI-0630LR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.65mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
5A
Power Inductor Case
7.2mm x 6.65mm x 3mm
DC Resistance Max
0.12ohm
Product Length
7.2mm
Product Height
3mm
Alternatives for ASPI-0630LR-150M-T15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability