Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Ties
                                                                                                    5. Cable Ties
                                                                                                    Print Page

                                                                                                    CTSB8NT50-C

                                                                                                    Cable Tie, Steel Barb, Nylon 6.6 (Polyamide 6.6), Natural, 186 mm, 4.8 mm, 45 mm, 50 lb

                                                                                                    3M
                                                                                                    3M CTSB8NT50-C
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoCTSB8NT50-C
                                                                                                    Newark Part No.02AH9118
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    5+$21.350
                                                                                                    Price for:Pack of 100
                                                                                                    Minimum: 10
                                                                                                    Multiple: 1
                                                                                                    $213.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoCTSB8NT50-C
                                                                                                    Newark Part No.02AH9118
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                    Cable Tie ColourNatural
                                                                                                    Cable Tie Length186mm
                                                                                                    Cable Tie Width4.8mm
                                                                                                    Cable Bundle Diameter Max45mm
                                                                                                    Minimum Loop Tensile Strength50lb
                                                                                                    Cable Tie TypeBarb Lock
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The CTSB8NT50-C from 3M™ is a Stainless Steel Barb Cable Tie, engineered to provide a tight, precise grip and a strong, long-lasting hold. Molded of natural color high-quality nylon (polyamide) 6.6 with a ribbed pattern to help ensure cable bundles stay intact, even in high vibration environments. The steel barb can be locked at any point along the strap allowing for more precise positioning and a secure, reliable grip. Features a rectangular head with rounded corners to prevent snagging and a curved strap tip for easy, fast installation. The flexible design allows the cable tie to slip easily under and around cables, wires, pipes and harnesses securing bundles and harness components quickly and easily.

                                                                                                    • Molded from high-quality nylon (polyamide) 6.6 — Natural color is ideal for indoor use
                                                                                                    • 304 Stainless steel barb, when engaged, presses into the strap and grips tight providing a tough, reliable hold for industrial applications
                                                                                                    • Steel barb can be locked at any point along the strap providing infinite positions to secure wire or cable
                                                                                                    • Rectangular head design features rounded corners to prevent snagging
                                                                                                    • Ribbed pattern strap helps prevent slippage in high vibration environments
                                                                                                    • UL listed Type 21S and tested to standard 62275 for cable management systems; UL file # E116841
                                                                                                    • Plenum rated AH-2 for use in air handling spaces
                                                                                                    • Standard tie with tensile strength of 50 lbs
                                                                                                    • Min. operating temperature range of -40°C to 85°C
                                                                                                    • Sold in packs of 100

                                                                                                    Applications

                                                                                                    Cable & Wire Protection, Routing, Industrial

                                                                                                    Technical Specifications

                                                                                                    Cable Tie Material

                                                                                                    Nylon 6.6 (Polyamide 6.6)

                                                                                                    Cable Tie Length

                                                                                                    186mm

                                                                                                    Cable Bundle Diameter Max

                                                                                                    45mm

                                                                                                    Cable Tie Type

                                                                                                    Barb Lock

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Cable Tie Colour

                                                                                                    Natural

                                                                                                    Cable Tie Width

                                                                                                    4.8mm

                                                                                                    Minimum Loop Tensile Strength

                                                                                                    50lb

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised