Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPBR650PS36C
Newark Part No.02AH8854
Product RangePBR650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $367.570 |
Price for:Each
Minimum: 50
Multiple: 10
$18,378.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPBR650PS36C
Newark Part No.02AH8854
Product RangePBR650 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max650.16W
Output Voltage - Output 136V
Output Current - Output 118.06A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Product RangePBR650 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PBR650 series of AC-DC switching power supplies, in a package of just 4 x 8 x 2.58", deliver 600-650 watts of continuous power. They are designed for medical applications including those needing BF rated insulation with an operation altitude of up to 5000m
- Medical (BF) Safety Approvals
- 4” x 8” Package
- 5V Standby Supply
- AC OK, Inhibit & Remote Sense
- Class B Conducted & Radiated Emissions
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
650.16W
Output Current - Output 1
18.06A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 264V AC
Product Range
PBR650 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate