1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Battery Contacts - Modular
                                                                                                    Print Page

                                                                                                    9155006401006

                                                                                                    Battery Connector, 9155 Series, Removable, 125V AC, 4mm Pitch, 6 Contacts, Gold Plated, Half Spring

                                                                                                    KYOCERA AVX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KYOCERA AVX 9155006401006
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part No9155006401006
                                                                                                    Newark Part No.02AH8845
                                                                                                    Product Range9155 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$3.500
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 4400
                                                                                                    Multiple: 4400
                                                                                                    $15,400.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KYOCERA AVX
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part No9155006401006
                                                                                                    Newark Part No.02AH8845
                                                                                                    Product Range9155 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact MaterialBeryllium Copper
                                                                                                    Voltage Rating125VAC
                                                                                                    Contact GenderPin
                                                                                                    No. of Contacts6 Contact
                                                                                                    Battery TerminalsSMD
                                                                                                    Product Range9155 Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    Contact Material

                                                                                                    Beryllium Copper

                                                                                                    Contact Gender

                                                                                                    Pin

                                                                                                    Battery Terminals

                                                                                                    SMD

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Voltage Rating

                                                                                                    125VAC

                                                                                                    No. of Contacts

                                                                                                    6 Contact

                                                                                                    Product Range

                                                                                                    9155 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 9155006401006

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)