ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Mezzanine / Array Connectors
                                                                                                    Print Page

                                                                                                    52885-0574

                                                                                                    Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 50 Contacts, Surface Mount, Copper Alloy

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 52885-0574
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No52885-0574
                                                                                                    Newark Part No.02AH7388
                                                                                                    Product RangeSlimStack 52885
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,000 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1000+$2.200
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 1000
                                                                                                    $2,200.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No52885-0574
                                                                                                    Newark Part No.02AH7388
                                                                                                    Product RangeSlimStack 52885
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Mezzanine Connector TypeReceptacle
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    Pitch Spacing0.635mm
                                                                                                    No. of Rows2Rows
                                                                                                    No. of Contacts50Contacts
                                                                                                    Connector MountingSurface Mount
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Product RangeSlimStack 52885
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    52885-0574 is a 52885 series SlimStack board-to-board receptacle (0.025inch pitch). Series offers a wide variety of circuit sizes and various stack heights for space savings and design flexibility in a diverse range of applications. In addition, stack heights for this series is from 0.23inch to 0.62inch with same footprint. Molex Micro Solution design provides solutions for any market requirement. Typical applications are automotive-car radar, car infotainment, datacom-servers, office equipment, industrial-automation machines, medical-patient monitors, ultrasound monitors, home appliance-digital electronics.

                                                                                                    • Long effective mating length, improves contact wipe and electrical reliability
                                                                                                    • Mating guide key, ensures correct mating orientation
                                                                                                    • 50 loaded circuits, durability (maximum) is 50cycles
                                                                                                    • 0.23inch to 0.39inch mated height, voltage (maximum) is 100V
                                                                                                    • Current (maximum) is 0.5A per circuit
                                                                                                    • Contact resistance (maximum) is 40 to 70milliohms
                                                                                                    • Dielectric withstanding voltage is 250VAC, operating temperature range from -55 to +105˚C
                                                                                                    • Insulation resistance (minimum) is 1000Megohms
                                                                                                    • LCP, UL-94V-0, white housing
                                                                                                    • Copper alloy contact and fitting nail

                                                                                                    Technical Specifications

                                                                                                    Mezzanine Connector Type

                                                                                                    Receptacle

                                                                                                    Pitch Spacing

                                                                                                    0.635mm

                                                                                                    No. of Contacts

                                                                                                    50Contacts

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Product Range

                                                                                                    SlimStack 52885

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    No. of Rows

                                                                                                    2Rows

                                                                                                    Connector Mounting

                                                                                                    Surface Mount

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (5)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    3D Product Image EN

                                                                                                    Alternatives for 52885-0574

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)