ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Plug & Socket Connectors & Components
                                                                                                    4. Plug & Socket Connector Contacts
                                                                                                    Print Page

                                                                                                    16-02-0074

                                                                                                    Contact, CyClone SL 70058 Series, Socket, Crimp, 32 AWG, Gold Plated Contacts

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 16-02-0074
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No16-02-0074
                                                                                                    Newark Part No.
                                                                                                    Re-Reel03AH3944
                                                                                                    Cut Tape03AH3944
                                                                                                    Product RangeCyClone SL 70058 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    66 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.120$0.013
                                                                                                    10+$0.097$0.013
                                                                                                    25+$0.092$0.013
                                                                                                    50+$0.086$0.013
                                                                                                    100+$0.081$0.013
                                                                                                    250+$0.075$0.013
                                                                                                    500+$0.070$0.013
                                                                                                    1000+$0.061$0.013
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No16-02-0074
                                                                                                    Newark Part No.
                                                                                                    Re-Reel03AH3944
                                                                                                    Cut Tape03AH3944
                                                                                                    Product RangeCyClone SL 70058 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeCyClone SL 70058 Series
                                                                                                    Contact GenderSocket
                                                                                                    Contact Termination TypeCrimp
                                                                                                    Wire Size AWG Max32AWG
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    For Use WithMolex CyClone 73099 & SL 70066, 70450 Series Housing Connectors
                                                                                                    Wire Size AWG Min36AWG
                                                                                                    Contact MaterialPhosphor Bronze
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    • Series 70058 SL female crimp terminal
                                                                                                    • 32-36AWG, with 0.38µm selective gold (Au) plated contact
                                                                                                    • Crimp or compression termination interface
                                                                                                    • 0.025inch maximum wire insulation diameter
                                                                                                    • Tin plating termination
                                                                                                    • Use with SL crimp housing 70066 <gt/>, 70450 <gt/>, CyClone connector 73099 <gt/>

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    CyClone SL 70058 Series

                                                                                                    Contact Termination Type

                                                                                                    Crimp

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Wire Size AWG Min

                                                                                                    36AWG

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Contact Gender

                                                                                                    Socket

                                                                                                    Wire Size AWG Max

                                                                                                    32AWG

                                                                                                    For Use With

                                                                                                    Molex CyClone 73099 & SL 70066, 70450 Series Housing Connectors

                                                                                                    Contact Material

                                                                                                    Phosphor Bronze

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)