1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    SPC584B-DIS

                                                                                                    Discovery Borad, SPC584B70E1, 32bit, Power Architecture, e200z420

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS SPC584B-DIS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSPC584B-DIS
                                                                                                    Newark Part No.02AH7033
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$127.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $127.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSPC584B-DIS
                                                                                                    Newark Part No.02AH7033
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameSPC5
                                                                                                    Core ArchitecturePower Architecture
                                                                                                    Core Sub-Architecturee200z420
                                                                                                    Silicon Core NumberSPC584B70E1
                                                                                                    Kit ContentsDiscovery Board SPC584B70E1
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    SPC584B-DIS is a Discovery kit featuring SPC58 4B Line MCU in eTQFP64. This is the ideal discovery board for accelerating development and securing a fast time-to-market, with a perfect balance among performances, functionalities, and cost. Featuring SPC58 Chorus 4B line microcontrollers, it addresses a wide range of automotive applications such as body and gateway, in which safety and security needs are growing. SPC58 Chorus 4B line is designed to meet the ASIL-B functional safety level, in compliance with ISO26262, and it embeds a hardware security module (HSM) meeting EVITA medium level to grant protection and secure communication. The board provides full access to all CPU’s signals and GPIO’s and offers compatibility with Arduino shield, through dedicated connectors. It also includes expansion connectors to connect prototyping boards or additional modules, as well as push switches and LEDs for HMI customization.

                                                                                                    • SPC584B70E1, 32bit e200z4 core at 120MHz, 32bit power architecture technology, 2MB code flash
                                                                                                    • On-board PLS debugger and dedicated optional connector to plug a standalone JTAG debugger
                                                                                                    • USB virtual communication port
                                                                                                    • Flexible board power supply: USB port (mini B - 5V) and external sources (DC): 7÷12V, 5V or 3.3V
                                                                                                    • Two push buttons: USER and RESET
                                                                                                    • Eight LEDs: 3 integrated programmer/debugger, 3 LEDs user, 1 reset and 1 power LED: +5 V

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Silicon Family Name

                                                                                                    SPC5

                                                                                                    Core Sub-Architecture

                                                                                                    e200z420

                                                                                                    Kit Contents

                                                                                                    Discovery Board SPC584B70E1

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    Power Architecture

                                                                                                    Silicon Core Number

                                                                                                    SPC584B70E1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)