1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Fiber Optic Products
                                                                                                    4. Fiber Optic Receivers
                                                                                                    Print Page

                                                                                                    AFBR-2529SIZ

                                                                                                    FIBER OPTIC RECEIVER, 650NM, 50 MBAUD

                                                                                                    Date/Lot Code

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AFBR-2529SIZ
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-2529SIZ
                                                                                                    Newark Part No.02AH6793
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    82 In Stock

                                                                                                    Need more?

                                                                                                    17 Delivery in 1-3 Business Days(US stock)
                                                                                                    65 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.330
                                                                                                    5+$20.380
                                                                                                    10+$17.430
                                                                                                    25+$17.060
                                                                                                    50+$16.700
                                                                                                    100+$16.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-2529SIZ
                                                                                                    Newark Part No.02AH6793
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ650nm
                                                                                                    Data Rate Max50Mbaud
                                                                                                    Data Transmission Distance50m
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    AFBR-2529SIZ is a DC-50MBd versatile link fiber-optic receiver with monitoring output. The receiver consists of an IC with an integrated photodiode providing a TTL logic family-compatible output. It is a 4-pin device, packed in a versatile link housing. Versatile link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. The AFBR-2529SIZ features a monitor output providing an analog voltage proportional to the average optical input power. It delivers inverted output signals, which means that LIGHT ON leads to Data out LOW and vice versa. Applications include industrial control and factory automation, extension of RS-232 and RS-485, high voltage isolation, elimination of ground loops, reducing voltage transient susceptibility, advanced maintenance management of optical links by monitoring the incoming optical receiver power.

                                                                                                    • Analog monitoring output (RSSI)
                                                                                                    • Integrated PIN diode and digitalizing IC with TTL output logic
                                                                                                    • Receiver power supply of 3.3V or 5.0V
                                                                                                    • Operating temperature range of -40°C to +85°C
                                                                                                    • Up to 50m distance with 1mm POF over operating temperature range
                                                                                                    • Supply current is 20mA typ at TA=-40°C to +85°C, VCC=3.3V ±5% or 5V ±5%
                                                                                                    • Rise time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCC=3.3V ±5% or 5V ±5%
                                                                                                    • Fall time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCC=3.3V ±5% or 5V ±5%
                                                                                                    • Propagation delay is 30ns max at TA=-40°C to +85°C, VCC=3.3V ±5% or 5V ±5%
                                                                                                    • Optical spectrum range is 685nm max at TA=-40°C to +85°C, VCC=3.3V ±5% or 5V ±5%

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    650nm

                                                                                                    Data Transmission Distance

                                                                                                    50m

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Data Rate Max

                                                                                                    50Mbaud

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code