Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-POC204L
Newark Part No.02AH6789
Product RangeAFBR-POCxxxL Family
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $566.190 |
Price for:Each
Minimum: 1
Multiple: 1
$566.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-POC204L
Newark Part No.02AH6789
Product RangeAFBR-POCxxxL Family
Technical Datasheet
Connector TypeFC Fibre Optic
Fibre TypeMultimode
Output Voltage3.6V
Optical Wavelength800nm to 850nm
Output Power Max650mW
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAFBR-POCxxxL Family
SVHCTo Be Advised
Technical Specifications
Connector Type
FC Fibre Optic
Output Voltage
3.6V
Output Power Max
650mW
Operating Temperature Max
85°C
SVHC
To Be Advised
Fibre Type
Multimode
Optical Wavelength
800nm to 850nm
Operating Temperature Min
-40°C
Product Range
AFBR-POCxxxL Family
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate