Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoM85049/93-08
Newark Part No.02AH6709
Product RangeM85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.390 |
| 500+ | $3.240 |
Price for:Each
Minimum: 250
Multiple: 1
$847.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoM85049/93-08
Newark Part No.02AH6709
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size8
Cable Diameter Max22.35mm
Strain Relief MaterialComposite
Product RangeM85049 Series
For Use WithMIL-DTL-26482 Series II, MIL-DTL-83723 Series I & II Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
TE Connectivity’s (TE) Split Banding Ring provides a lightweight, rugged, reliable electrical termination where braid sock, individual or a combination of screen braids are required to be terminated away from the backshell. The 2-piece design uses a high performance engineering plastic that snaps together providing an excellent mechanical joint, including protection of the cable harness under the terminated area. Its versatility allows the use of TE’s standard band strap as well as strain relief and shield termination products, including solder devices and heat shrink molded shapes.
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Composite
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & II Connectors
Cable Diameter Max
22.35mm
Product Range
M85049 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability